LEDVANCE LED Surface Mount, 230 V, 1.473 m Length, 25 W, 4000K

RS Stock No.: 122-3568Brand: LEDVANCEManufacturers Part No.: 4058075000469
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Surface Mount

Voltage Rating

230 V

Length

1.473 m

Width

40 mm

Wattage

25 W

Colour Temperature

4000K

Light Colour

White

Finish

White

Country of Origin

China

Product details

Ledvance Linear Power Surface Mount LED Luminaires

The introduction of this LED power linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.

Features and Benefits

Up to 45% energy efficient
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of Protection: IP20

Standards

CE, CB, TUEV SUED

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Surface Mount, 230 V, 1.473 m Length, 25 W, 4000K

P.O.A.

LEDVANCE LED Surface Mount, 230 V, 1.473 m Length, 25 W, 4000K
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Type

Surface Mount

Voltage Rating

230 V

Length

1.473 m

Width

40 mm

Wattage

25 W

Colour Temperature

4000K

Light Colour

White

Finish

White

Country of Origin

China

Product details

Ledvance Linear Power Surface Mount LED Luminaires

The introduction of this LED power linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.

Features and Benefits

Up to 45% energy efficient
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of Protection: IP20

Standards

CE, CB, TUEV SUED