Technical Document
Specifications
Brand
LEDVANCEType
Batten
Length
1.5 m
Width
95 mm
Wattage
55 W
Number of Lamps
1
Colour Tone
Cool Daylight
Lamp Type
LED
Colour Temperature
6500K
Voltage Rating
230 V
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LEDVANCE 55 W LED Ceiling Lighting & Batten, 230 V Batten, 1 Lamp, 1.5 m Long, IP65
1
P.O.A.
LEDVANCE 55 W LED Ceiling Lighting & Batten, 230 V Batten, 1 Lamp, 1.5 m Long, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LEDVANCEType
Batten
Length
1.5 m
Width
95 mm
Wattage
55 W
Number of Lamps
1
Colour Tone
Cool Daylight
Lamp Type
LED
Colour Temperature
6500K
Voltage Rating
230 V
IP Rating
IP65
Country of Origin
China