Technical Document
Specifications
Brand
LegrandCable Length
1.5m
Number of Sockets
4
Socket Type
Type E - French
Corded
Yes
Surge Protection
Yes
Colour
Black
Cross Sectional Area
1.5 mm²
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 151.15
Each (ex VAT)
AED 158.71
Each (inc VAT)
Legrand 1.5m 4 Socket Type E - French Extension Lead
1
AED 151.15
Each (ex VAT)
AED 158.71
Each (inc VAT)
Legrand 1.5m 4 Socket Type E - French Extension Lead
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 151.15 |
10+ | AED 140.05 |
Technical Document
Specifications
Brand
LegrandCable Length
1.5m
Number of Sockets
4
Socket Type
Type E - French
Corded
Yes
Surge Protection
Yes
Colour
Black
Cross Sectional Area
1.5 mm²
Country of Origin
France