Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male

RS Stock No.: 146-5234Brand: LegrisManufacturers Part No.: 0673 00 17
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0673

Type

Threaded Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male

P.O.A.

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0673

Type

Threaded Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Body Material

Brass

Standards Met

ATEX, PED 97/23/EC

Country of Origin

Italy