Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
32V dc
Body Material
Glass Ceramic
Body Length
1.75mm
Body Width
0.95mm
Body Height
0.95mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Tyco High Current 0603 SFP Series Chip Fuses
Tyco 0603 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Stock information temporarily unavailable.
Please check again later.
AED 6,033.35
Each (Supplied as a Tape) (ex VAT)
AED 6,335.02
Each (Supplied as a Tape) (inc VAT)
1
AED 6,033.35
Each (Supplied as a Tape) (ex VAT)
AED 6,335.02
Each (Supplied as a Tape) (inc VAT)
1
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3A
Voltage Rating
32V dc
Body Material
Glass Ceramic
Body Length
1.75mm
Body Width
0.95mm
Body Height
0.95mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Tyco High Current 0603 SFP Series Chip Fuses
Tyco 0603 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.