Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

RS Stock No.: 800-9746Brand: LittelfuseManufacturers Part No.: BTA25-800CW3G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

250A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

50mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

250A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

50mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more