Littelfuse P6SMB36AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 773-7908Brand: LittelfuseManufacturers Part No.: P6SMB36AT3G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.28mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Height

2.28mm

Width

3.95mm

Test Current

1mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse P6SMB36AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

P.O.A.

Littelfuse P6SMB36AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 3.95 x 2.28mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Height

2.28mm

Width

3.95mm

Test Current

1mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more