Master Lock 9.1L Hotel Safe

RS Stock No.: 121-8762Brand: Master LockManufacturers Part No.: UC-025K
brand-logo
View all in Safes

Technical Document

Specifications

Type

Hotel

Capacity

9.1L

Colour

Grey

Height

216 mm

Width

312mm

Depth

152 mm

Weight

9.1kg

Country of Origin

China

Product details

SentrySafe Drop Slot Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Master Lock 9.1L Hotel Safe

P.O.A.

Master Lock 9.1L Hotel Safe
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Hotel

Capacity

9.1L

Colour

Grey

Height

216 mm

Width

312mm

Depth

152 mm

Weight

9.1kg

Country of Origin

China

Product details

SentrySafe Drop Slot Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.