Technical Document
Specifications
Brand
MaximMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Total Number of Taps
5
Height
1.5mm
Length
5mm
Delay to First Tap
5ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
25ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Width
4mm
Minimum Operating Supply Voltage
3 V
Product details
Delay Lines, Maxim Integrated Products
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MaximMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Total Number of Taps
5
Height
1.5mm
Length
5mm
Delay to First Tap
5ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
25ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Width
4mm
Minimum Operating Supply Voltage
3 V
Product details