Maxim Integrated 64kbit 150ns NVRAM Memory, 28-Pin EDIP, DS1225AB-150+

RS Stock No.: 132-671Brand: Maxim Integrated ProductsManufacturers Part No.: DS1225AB-150+
brand-logo
View all in NVRAM

Technical Document

Specifications

Brand

Maxim

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

28

Dimensions

39.12 x 18.29 x 9.4mm

Length

39.12mm

Width

18.29mm

Height

9.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated 64kbit 150ns NVRAM Memory, 28-Pin EDIP, DS1225AB-150+
Select packaging type

P.O.A.

Maxim Integrated 64kbit 150ns NVRAM Memory, 28-Pin EDIP, DS1225AB-150+
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

28

Dimensions

39.12 x 18.29 x 9.4mm

Length

39.12mm

Width

18.29mm

Height

9.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more