Maxim Integrated MAX1682EUK+, 1-Channel DC-DC Converter 5-Pin, SOT-23

RS Stock No.: 332-887Brand: Maxim Integrated ProductsManufacturers Part No.: MAX1682EUK+
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

Maxim

Minimum Input Voltage

2 V

Maximum Input Voltage

5.5 V

Maximum Output Current

45mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2.9mm

Height

1.1mm

Width

1.63mm

Dimensions

2.9 x 1.63 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX1682EUK+, 1-Channel DC-DC Converter 5-Pin, SOT-23
Select packaging type

P.O.A.

Maxim Integrated MAX1682EUK+, 1-Channel DC-DC Converter 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Minimum Input Voltage

2 V

Maximum Input Voltage

5.5 V

Maximum Output Current

45mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2.9mm

Height

1.1mm

Width

1.63mm

Dimensions

2.9 x 1.63 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more