Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.34 x 14.61 x 4.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 70.95
Each (In a Tube of 14) (ex VAT)
AED 74.498
Each (In a Tube of 14) (inc VAT)
MAX307CPI+ Maxim Integrated, Multiplexer Dual 8:1, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP
14
AED 70.95
Each (In a Tube of 14) (ex VAT)
AED 74.498
Each (In a Tube of 14) (inc VAT)
MAX307CPI+ Maxim Integrated, Multiplexer Dual 8:1, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP
Stock information temporarily unavailable.
14
Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.34 x 14.61 x 4.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details