Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
SOT-23
Minimum Operating Temperature
-40 °C
Pin Count
6
Maximum Operating Temperature
+125 °C
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Width
1.75mm
Length
3mm
Product details
RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
AED 4.60
Each (In a Pack of 5) (ex VAT)
AED 4.83
Each (In a Pack of 5) (inc VAT)
5
AED 4.60
Each (In a Pack of 5) (ex VAT)
AED 4.83
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.60 | AED 23.00 |
50 - 95 | AED 3.25 | AED 16.25 |
100 - 245 | AED 3.20 | AED 16.00 |
250+ | AED 3.10 | AED 15.50 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Surface Mount
Package Type
SOT-23
Minimum Operating Temperature
-40 °C
Pin Count
6
Maximum Operating Temperature
+125 °C
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Width
1.75mm
Length
3mm
Product details