MAX3845UCQ+D, TMDS Driver 4-Channel 100-Pin TQFP

RS Stock No.: 732-9529Brand: Maxim Integrated ProductsManufacturers Part No.: MAX3845UCQ+D
brand-logo
View all in Video ICs

Technical Document

Specifications

Brand

Maxim

Number of Channels

4

Standard Supported

DVI, HDMI

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1mm

Length

14mm

Width

14mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-10 °C

Minimum Operating Supply Voltage

-0.3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAX3845UCQ+D, TMDS Driver 4-Channel 100-Pin TQFP

P.O.A.

MAX3845UCQ+D, TMDS Driver 4-Channel 100-Pin TQFP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Maxim

Number of Channels

4

Standard Supported

DVI, HDMI

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1mm

Length

14mm

Width

14mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-10 °C

Minimum Operating Supply Voltage

-0.3 V