Technical Document
Specifications
Brand
MaximBattery Type
NiCD, NiMH
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
4.5 → 5.5 V
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim MAX713CSE+, NiCD, NiMH, Battery Charge Controller 16-Pin, SOIC
1
P.O.A.
Maxim MAX713CSE+, NiCD, NiMH, Battery Charge Controller 16-Pin, SOIC
Stock information temporarily unavailable.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MaximBattery Type
NiCD, NiMH
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
4.5 → 5.5 V
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C