Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX834EUK-T+

RS Stock No.: 173-650Brand: Maxim Integrated ProductsManufacturers Part No.: MAX834EUK-T+
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Brand

Maxim

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.63 x 1.1mm

Maximum Operating Supply Voltage

11 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

1.2V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Product details

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX834EUK-T+
Select packaging type

P.O.A.

Maxim Integrated Voltage Supervisor 5-Pin SOT-23, MAX834EUK-T+
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.63 x 1.1mm

Maximum Operating Supply Voltage

11 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

1.2V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Product details

Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more