McLennan Servo Supplies MSE570M Stepper Motor Controller 4 A, 5 → 12V, 160 x 100 x 36mm

RS Stock No.: 124-0937Brand: McLennan Servo SuppliesManufacturers Part No.: MSE570M
brand-logo
View all in Home

Technical Document

Specifications

Current Rating

4 A

Voltage Rating

48 V dc, 15 → 42 V dc

Overall Length

160mm

Overall Width

100mm

Overall Depth

36mm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

MSE570M Microstepping Bipolar Stepper Motor Drive

Professional range of MSE570M micro stepping bipolar stepper motor drives from Mclennan. These low costs, high performance Eurocard sized bi polar stepper motor drives are ideally suited for the use with NEMA size 17, 23 &34 stepper motors. The MSE570M stepper motor drive has up to 4.0A per phase available and the drive offers smooth motion and low resonance for a wide range of applications where step and direction control and flexibility is required.

Micro stepping resolution to 51200 steps/rev
Operates from 48V DC regulated supply (up to 42 V DC unregulated)
Automatic current reduction at standstill (optional with DIP switch)
Configuration by DIP-switches - no computer required

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies MSE570M Stepper Motor Controller 4 A, 5 → 12V, 160 x 100 x 36mm

P.O.A.

McLennan Servo Supplies MSE570M Stepper Motor Controller 4 A, 5 → 12V, 160 x 100 x 36mm
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

4 A

Voltage Rating

48 V dc, 15 → 42 V dc

Overall Length

160mm

Overall Width

100mm

Overall Depth

36mm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

MSE570M Microstepping Bipolar Stepper Motor Drive

Professional range of MSE570M micro stepping bipolar stepper motor drives from Mclennan. These low costs, high performance Eurocard sized bi polar stepper motor drives are ideally suited for the use with NEMA size 17, 23 &34 stepper motors. The MSE570M stepper motor drive has up to 4.0A per phase available and the drive offers smooth motion and low resonance for a wide range of applications where step and direction control and flexibility is required.

Micro stepping resolution to 51200 steps/rev
Operates from 48V DC regulated supply (up to 42 V DC unregulated)
Automatic current reduction at standstill (optional with DIP switch)
Configuration by DIP-switches - no computer required