Mennekes 16A Blue, Red 5 Pole, 3 Gang Industrial Power Socket, 230 V, 400 V, IP44

RS Stock No.: 110-4406Brand: MENNEKESManufacturers Part No.: 920005RS
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Voltage Rating

230 V, 400 V

Mounting Type

Wall Mount

Termination Method

Screw

IP Rating

IP44

Colour

Blue, Red

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mennekes 16A Blue, Red 5 Pole, 3 Gang Industrial Power Socket, 230 V, 400 V, IP44

P.O.A.

Mennekes 16A Blue, Red 5 Pole, 3 Gang Industrial Power Socket, 230 V, 400 V, IP44
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Voltage Rating

230 V, 400 V

Mounting Type

Wall Mount

Termination Method

Screw

IP Rating

IP44

Colour

Blue, Red

Country of Origin

Germany