Microchip MCP1632-AAE/MS, PWM Controller 8-Pin, MSOP

RS Stock No.: 829-0068Brand: MicrochipManufacturers Part No.: MCP1632-AAE/MS
brand-logo
View all in PWM

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

MCP1632 High-Speed PWM Controllers

The Microchip MCP1632 is a Pulse-Width Modulator (PWM) Controller developed for standalone Switched-Mode Power Supply (SMPS) applications. Integrated into the device are a high-speed Analogue Control Loop, a logic-level MOSFET Driver, an Internal Oscillator, a Reference Voltage Generator, and Internal Slope Compensation.

Features

High-Speed PWM Controller with Integrated Low-Side MOSFET Driver
Multiple Switching Frequency Options: 300 kHz and 600 kHz
Adjustable Reference Voltage Generator
Adjustable Soft Start
Internal Slope Compensation
Shutdown Input Pin (EN)
Low Operating Current: < 5 mA (typical)
Undervoltage-Lockout (UVLO) Protection
Output Short Circuit Protection
Over-temperature Protection

PWM (Pulse Width Modulation) Controllers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1632-AAE/MS, PWM Controller 8-Pin, MSOP

P.O.A.

Microchip MCP1632-AAE/MS, PWM Controller 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

MCP1632 High-Speed PWM Controllers

The Microchip MCP1632 is a Pulse-Width Modulator (PWM) Controller developed for standalone Switched-Mode Power Supply (SMPS) applications. Integrated into the device are a high-speed Analogue Control Loop, a logic-level MOSFET Driver, an Internal Oscillator, a Reference Voltage Generator, and Internal Slope Compensation.

Features

High-Speed PWM Controller with Integrated Low-Side MOSFET Driver
Multiple Switching Frequency Options: 300 kHz and 600 kHz
Adjustable Reference Voltage Generator
Adjustable Soft Start
Internal Slope Compensation
Shutdown Input Pin (EN)
Low Operating Current: < 5 mA (typical)
Undervoltage-Lockout (UVLO) Protection
Output Short Circuit Protection
Over-temperature Protection

PWM (Pulse Width Modulation) Controllers, Microchip