Technical Document
Specifications
Brand
MicrochipMaximum Output Voltage
1.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
24 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
1.1 MHz
Package Type
QFN
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Switching Regulator
Yes
Length
3mm
Height
0.95mm
Width
3mm
Efficiency
95%
Country of Origin
Thailand
Product details
MCP16321/16322 Synchronous Buck Converter
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
MicrochipMaximum Output Voltage
1.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
24 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
1.1 MHz
Package Type
QFN
Pin Count
16
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Switching Regulator
Yes
Length
3mm
Height
0.95mm
Width
3mm
Efficiency
95%
Country of Origin
Thailand
Product details