Technical Document
Specifications
Brand
MicrochipMaximum Output Current
2A
Maximum Output Voltage
3.3 V
Minimum Input Voltage
6 V
Maximum Input Voltage
24 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1.1 MHz
Pin Count
16
Package Type
QFN
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.95mm
Width
3mm
Efficiency
95%
Dimensions
3 x 3 x 0.95mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
2A
Maximum Output Voltage
3.3 V
Minimum Input Voltage
6 V
Maximum Input Voltage
24 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1.1 MHz
Pin Count
16
Package Type
QFN
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.95mm
Width
3mm
Efficiency
95%
Dimensions
3 x 3 x 0.95mm