Microchip, MCP16322T-ADJE/NG Step Down DC-DC Converter, 1-Channel 2A Adjustable 16-Pin, QFN

RS Stock No.: 770-9470Brand: MicrochipManufacturers Part No.: MCP16322T-ADJE/NG
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2A

Maximum Output Voltage

5 V

Minimum Output Voltage

0.9 V

Minimum Input Voltage

6 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.1 MHz

Pin Count

16

Package Type

QFN

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip, MCP16322T-ADJE/NG Step Down DC-DC Converter, 1-Channel 2A Adjustable 16-Pin, QFN

P.O.A.

Microchip, MCP16322T-ADJE/NG Step Down DC-DC Converter, 1-Channel 2A Adjustable 16-Pin, QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Maximum Output Voltage

5 V

Minimum Output Voltage

0.9 V

Minimum Input Voltage

6 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.1 MHz

Pin Count

16

Package Type

QFN

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm