Microchip MCP25055-I/P, CAN IO Expander 1Mbps CAN 2.0B, 14-Pin PDIP

RS Stock No.: 669-6474Brand: MicrochipManufacturers Part No.: MCP25055-I/P
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

Power Down Mode

Sleep

Maximum Supply Current

20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.05 x 6.35 x 3.3mm

Length

19.05mm

Width

6.35mm

Height

3.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Product details

MCP2502x/2505x CAN I/O Expanders

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP25055-I/P, CAN IO Expander 1Mbps CAN 2.0B, 14-Pin PDIP

P.O.A.

Microchip MCP25055-I/P, CAN IO Expander 1Mbps CAN 2.0B, 14-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

Power Down Mode

Sleep

Maximum Supply Current

20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.05 x 6.35 x 3.3mm

Length

19.05mm

Width

6.35mm

Height

3.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Product details

MCP2502x/2505x CAN I/O Expanders

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more