Technical Document
Specifications
Brand
MicrochipMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
0.5A
Maximum Collector Emitter Voltage
19 V
Mounting Type
Surface Mount
Package Type
QFN
Maximum Operating Supply Voltage
19 V
Pin Count
40
Minimum Operating Supply Voltage
6 V
Typical Switching Frequency
461kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
0.9mm
Width
5mm
Dimensions
5 x 5 x 0.9mm
Product details
Motor Controllers & Drivers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
MicrochipMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
0.5A
Maximum Collector Emitter Voltage
19 V
Mounting Type
Surface Mount
Package Type
QFN
Maximum Operating Supply Voltage
19 V
Pin Count
40
Minimum Operating Supply Voltage
6 V
Typical Switching Frequency
461kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
0.9mm
Width
5mm
Dimensions
5 x 5 x 0.9mm
Product details