Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2 → 5 V
Typical Gain Bandwidth Product
450kHz
Typical Slew Rate
0.35V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
1 V
Typical Voltage Gain
91 dB
Offset Voltage
±5 mV, ±6 mV
Input Offset Current
5pA
Minimum Input Voltage
0.5 V
Length
2.9mm
Height
1.3mm
Width
1.6mm
Input Voltage Range
0.5 → 1 V
Dimensions
2.9 x 1.6 x 1.3mm
Product details
Dual Operational Amplifiers, Micrel Semiconductor
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
AED 4.15
Each (Supplied on a Reel) (ex VAT)
AED 4.358
Each (Supplied on a Reel) (inc VAT)
5
AED 4.15
Each (Supplied on a Reel) (ex VAT)
AED 4.358
Each (Supplied on a Reel) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5 - 5 | AED 4.15 | AED 20.75 |
10 - 20 | AED 3.60 | AED 18.00 |
25 - 95 | AED 3.40 | AED 17.00 |
100+ | AED 3.10 | AED 15.50 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2 → 5 V
Typical Gain Bandwidth Product
450kHz
Typical Slew Rate
0.35V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Maximum Input Voltage
1 V
Typical Voltage Gain
91 dB
Offset Voltage
±5 mV, ±6 mV
Input Offset Current
5pA
Minimum Input Voltage
0.5 V
Length
2.9mm
Height
1.3mm
Width
1.6mm
Input Voltage Range
0.5 → 1 V
Dimensions
2.9 x 1.6 x 1.3mm
Product details