Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
6 x 12 bit
Number of LIN Channels
0
Width
7.59mm
Height
2.39mm
Dimensions
13 x 7.59 x 2.39mm
Pulse Width Modulation
1 (10 bit) (ECCP)
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16C717/770/771 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C717/770/771 family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
15 I/O Pins
1 Enhanced Capture, Compare, PWM (ECCP) Module
6 Channel Analogue-to-Digital Converter (ADC) – PIC16C717 10-bit, PIC16C770/771 12-bit
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Programmable Brown-out Reset (PBOR)
In-Circuit Serial Programming (ICSP)
Stock information temporarily unavailable.
Please check again later.
AED 15.70
Each (In a Tube of 38) (ex VAT)
AED 16.485
Each (In a Tube of 38) (inc VAT)
38
AED 15.70
Each (In a Tube of 38) (ex VAT)
AED 16.485
Each (In a Tube of 38) (inc VAT)
38
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
6 x 12 bit
Number of LIN Channels
0
Width
7.59mm
Height
2.39mm
Dimensions
13 x 7.59 x 2.39mm
Pulse Width Modulation
1 (10 bit) (ECCP)
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16C717/770/771 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C717/770/771 family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory with data memory of 256 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
15 I/O Pins
1 Enhanced Capture, Compare, PWM (ECCP) Module
6 Channel Analogue-to-Digital Converter (ADC) – PIC16C717 10-bit, PIC16C770/771 12-bit
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Programmable Brown-out Reset (PBOR)
In-Circuit Serial Programming (ICSP)