Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Output Power
20dBm
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
XQFN
Pin Count
12
Dimensions
2 x 2 x 0.45mm
Height
0.45mm
Length
2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.3 V
Width
2mm
Country of Origin
Thailand
Product details
Radio Frequency (RF) Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Output Power
20dBm
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
XQFN
Pin Count
12
Dimensions
2 x 2 x 0.45mm
Height
0.45mm
Length
2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.3 V
Width
2mm
Country of Origin
Thailand
Product details