Technical Document
Specifications
Brand
MicrochipLogic Family
ECL
Logic Function
D Type
Input Type
Differential
Output Type
ECL, PECL
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Set/Reset
Reset
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
500ps
Maximum Operating Supply Voltage
5 V
Dimensions
3 x 3 x 0.92mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
0.92mm
Width
3mm
Minimum Operating Supply Voltage
3.3 V
Product details
ECL Logic, Microchip
ECL (Emitter Coupled Logic) Logic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MicrochipLogic Family
ECL
Logic Function
D Type
Input Type
Differential
Output Type
ECL, PECL
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Set/Reset
Reset
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
500ps
Maximum Operating Supply Voltage
5 V
Dimensions
3 x 3 x 0.92mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3mm
Height
0.92mm
Width
3mm
Minimum Operating Supply Voltage
3.3 V
Product details