Midland G5 XT 16 (PREPROG), 1-8 (PMR), 9 (Baby), 9 (Parent) Channel Walkie Talkies

RS Stock No.: 893-7521Brand: MidlandManufacturers Part No.: 55-C897.00
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Brand

Midland

Model

G5 XT

Number of Channels

16 (PREPROG), 1-8 (PMR), 9 (Baby), 9 (Parent)

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Country of Origin

China

Product details

Midland G5 Xt PMR446 Radio Twin - Blister Pack

Midland G5 XT Two Way Radio, small elegant and packed full of features the Midland G5 XT the first entry in the G Series of radios

Baby Sitting function with dedicated channels
8 + 16 pre-programmed Channels
38 CTCSS Tones
Keypad Lock
Auto power save
Low battery indicator
VOX adjustable on 3 levels + Vox Talk Back
CALL
Roger beep
LCD display with backlight
Operates with: 3 batteries AAA
Audio accessory jack: 2 Pin
Compatible wall charger: MW904
G5 Xt Twin Pack (RS 893-7521)
G5 Xt Valibox Radio (RS 893-7525)

Supplied with

Pair of radios, 2 wall chargers, 6 AAA rechargeable batteries, 2 belt clips and 2 wrist bands (RS 893-7521)
Pair of G5 XT radios, 2 wall chargers, 6 rechargeable AAA batteries, 2 microphones with adjustable headsets and PTT features, 2 travel power supplies 12V (RS 893-7525)

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Midland G5 XT 16 (PREPROG), 1-8 (PMR), 9 (Baby), 9 (Parent) Channel Walkie Talkies

P.O.A.

Midland G5 XT 16 (PREPROG), 1-8 (PMR), 9 (Baby), 9 (Parent) Channel Walkie Talkies
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Midland

Model

G5 XT

Number of Channels

16 (PREPROG), 1-8 (PMR), 9 (Baby), 9 (Parent)

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Country of Origin

China

Product details

Midland G5 Xt PMR446 Radio Twin - Blister Pack

Midland G5 XT Two Way Radio, small elegant and packed full of features the Midland G5 XT the first entry in the G Series of radios

Baby Sitting function with dedicated channels
8 + 16 pre-programmed Channels
38 CTCSS Tones
Keypad Lock
Auto power save
Low battery indicator
VOX adjustable on 3 levels + Vox Talk Back
CALL
Roger beep
LCD display with backlight
Operates with: 3 batteries AAA
Audio accessory jack: 2 Pin
Compatible wall charger: MW904
G5 Xt Twin Pack (RS 893-7521)
G5 Xt Valibox Radio (RS 893-7525)

Supplied with

Pair of radios, 2 wall chargers, 6 AAA rechargeable batteries, 2 belt clips and 2 wrist bands (RS 893-7521)
Pair of G5 XT radios, 2 wall chargers, 6 rechargeable AAA batteries, 2 microphones with adjustable headsets and PTT features, 2 travel power supplies 12V (RS 893-7525)

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.