Midland Walkie Talkies

RS Stock No.: 893-7537Brand: MidlandManufacturers Part No.: 55-C923.06
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Brand

Midland

Country of Origin

China

Product details

Midland G9E Single Two Way Radio

The Midland G9e is a portable pmr446 transceiver that thanks to its several particular functions is the solution for the most demanding customers. The Midland G9e has a dual push to talk key to choose a high or low output power. The Midland G9e is also totally waterproof so the radio can be used in all atmospheric conditions and in all extreme situations. The Midland G9e is also extremely rugged thanks to its robust frame and with its ease of use and simple design it means that it is usable in any activity.The Midland G9e comes with an emergency button to transmit an SOS call during an emergency or any safety situations

Out of range function
VOX talk back function
Vibracall function
keypad lock
Auto power save with automatic current economy circuit
Discharged battery indicator
Dual watch function
Scan function
Roger beep end transmission tone
High/low power selection
LCD display with backlight
Jack port for external mic
2 pin accessories jack

Supplied with

1 x Midland G9 Transceiver Radio
1 x Belt Clip
1 x Wall Adaptor
4 x 1800mAh Rechargeable Batteries
1 x Desktop Charger
1 x User Manual

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Midland Walkie Talkies

P.O.A.

Midland Walkie Talkies
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Midland

Country of Origin

China

Product details

Midland G9E Single Two Way Radio

The Midland G9e is a portable pmr446 transceiver that thanks to its several particular functions is the solution for the most demanding customers. The Midland G9e has a dual push to talk key to choose a high or low output power. The Midland G9e is also totally waterproof so the radio can be used in all atmospheric conditions and in all extreme situations. The Midland G9e is also extremely rugged thanks to its robust frame and with its ease of use and simple design it means that it is usable in any activity.The Midland G9e comes with an emergency button to transmit an SOS call during an emergency or any safety situations

Out of range function
VOX talk back function
Vibracall function
keypad lock
Auto power save with automatic current economy circuit
Discharged battery indicator
Dual watch function
Scan function
Roger beep end transmission tone
High/low power selection
LCD display with backlight
Jack port for external mic
2 pin accessories jack

Supplied with

1 x Midland G9 Transceiver Radio
1 x Belt Clip
1 x Wall Adaptor
4 x 1800mAh Rechargeable Batteries
1 x Desktop Charger
1 x User Manual

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.