Technical Document
Specifications
Brand
MidlandModel
G7 Pro
Number of Channels
69 (LPD), 8 (PMR446)
Operating Frequency
446MHz
LCD Display
Yes
VOX
Yes
Country of Origin
China
Product details
Midland G7PRO PMR Radio
The Midland G7 PRO is a robust and extremely reliable device that guarantees years of good performances and is an excellent technological solution to communicate in many situations: in professional activities or in leisure time. The new and modern design is the novelty that most affects at a first sight, as well as the wider LCD display, where all the icons and the activated functions can be clearly seen. Thanks to the new case, the radio can be powered in 4 different ways besides the NiMH battery pack, the rechargeable or alkaline batteries, G7 PRO can also use the new (optional) Li-Ion 1200 battery pack PB-PRO
Dual Band PMR446/LPD transceiver
Channels: 8 PMR446 / 69 LPD
Output power: 500mW PMR446 / 10mW LPD
Dual PTT for high/low power selection, to extend the battery life
Wide LCD display
Dual Watch to monitor 2 channels
Vibracall function
38 CTCSS tones and 104 DCS codes in tx/rx
Keypad lock to avoid accidental pressure of the controls
Low battery indicator
VOX for hands-free conversations with 6 levels selectable
Buttons for the channel selections
SCAN function
2 Pin jack for ext speaker/mike/battery recharge
G7PRO PMR Radio Single (RS 893-7531) G7PRO PMR Twin (RS 893-7540)
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MidlandModel
G7 Pro
Number of Channels
69 (LPD), 8 (PMR446)
Operating Frequency
446MHz
LCD Display
Yes
VOX
Yes
Country of Origin
China
Product details
Midland G7PRO PMR Radio
The Midland G7 PRO is a robust and extremely reliable device that guarantees years of good performances and is an excellent technological solution to communicate in many situations: in professional activities or in leisure time. The new and modern design is the novelty that most affects at a first sight, as well as the wider LCD display, where all the icons and the activated functions can be clearly seen. Thanks to the new case, the radio can be powered in 4 different ways besides the NiMH battery pack, the rechargeable or alkaline batteries, G7 PRO can also use the new (optional) Li-Ion 1200 battery pack PB-PRO
Dual Band PMR446/LPD transceiver
Channels: 8 PMR446 / 69 LPD
Output power: 500mW PMR446 / 10mW LPD
Dual PTT for high/low power selection, to extend the battery life
Wide LCD display
Dual Watch to monitor 2 channels
Vibracall function
38 CTCSS tones and 104 DCS codes in tx/rx
Keypad lock to avoid accidental pressure of the controls
Low battery indicator
VOX for hands-free conversations with 6 levels selectable
Buttons for the channel selections
SCAN function
2 Pin jack for ext speaker/mike/battery recharge
G7PRO PMR Radio Single (RS 893-7531) G7PRO PMR Twin (RS 893-7540)
Non-industrial
Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.