Technical Document
Specifications
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
10Ω
Current Rating
1A
Type
Chip Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
25mΩ
Material
Ferrite
Series
BLM15AG
Application
General Electronics
Country of Origin
Japan
Product details
SMD 0402 Ferrite Filters- BLM15A Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.
BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical Document
Specifications
Brand
MurataPackage Type
0402 (1005M)
Impedance at 100 MHz
10Ω
Current Rating
1A
Type
Chip Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
25mΩ
Material
Ferrite
Series
BLM15AG
Application
General Electronics
Country of Origin
Japan
Product details
SMD 0402 Ferrite Filters- BLM15A Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.
BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.