Murata, DSS9, Signal Filter, 50 V dc, 7A, Through Hole, Radial, 12 x 7.5 x 10.5mm

RS Stock No.: 202-3471Brand: MurataManufacturers Part No.: DSS9NC51H223Q55B
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Murata

Series

DSS9

Maximum Current Rating

7A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Termination Style

Radial

Dimensions

12 x 7.5 x 10.5mm

Depth

7.5mm

Height

10.5mm

Length

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata, DSS9, Signal Filter, 50 V dc, 7A, Through Hole, Radial, 12 x 7.5 x 10.5mm

P.O.A.

Murata, DSS9, Signal Filter, 50 V dc, 7A, Through Hole, Radial, 12 x 7.5 x 10.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Series

DSS9

Maximum Current Rating

7A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Termination Style

Radial

Dimensions

12 x 7.5 x 10.5mm

Depth

7.5mm

Height

10.5mm

Length

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C