Murata LBEE5KL1DX-883 WiFi and Bluetooth Module GPIO, SDIO, UART

RS Stock No.: 144-2378Brand: MurataManufacturers Part No.: LBEE5KL1DX-883
View all in Wi-Fi Modules

Technical Document

Specifications

Brand

Murata

Supported Bus Interfaces

GPIO, SDIO, UART

Dimensions

5.15 x 6.95 x 1.1mm

Height

1.1mm

Length

6.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Width

5.15mm

Country of Origin

China

Product details

LBEE5KL1DX 2.4GHz WiFi and Bluetooth Module

The Type 1DX module includes 2.4 GHz WiFi IEEE802.11b/g/n WLAN and Bluetooth v4.1+EDR Low Energy functionality. The ultra-small module is based on the Cypress Chipset CYW4343W. Software is available for Linux and Android.

Interface SDIO (WLAN), UART
Minimal external circuitry is required
Ease WiFi certification
External Antenna
LGA Package
Operating Supply Voltage 3.6 V
Dimensions 6.95 x 5.15 x 1.1 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata LBEE5KL1DX-883 WiFi and Bluetooth Module GPIO, SDIO, UART

P.O.A.

Murata LBEE5KL1DX-883 WiFi and Bluetooth Module GPIO, SDIO, UART
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Supported Bus Interfaces

GPIO, SDIO, UART

Dimensions

5.15 x 6.95 x 1.1mm

Height

1.1mm

Length

6.95mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Width

5.15mm

Country of Origin

China

Product details

LBEE5KL1DX 2.4GHz WiFi and Bluetooth Module

The Type 1DX module includes 2.4 GHz WiFi IEEE802.11b/g/n WLAN and Bluetooth v4.1+EDR Low Energy functionality. The ultra-small module is based on the Cypress Chipset CYW4343W. Software is available for Linux and Android.

Interface SDIO (WLAN), UART
Minimal external circuitry is required
Ease WiFi certification
External Antenna
LGA Package
Operating Supply Voltage 3.6 V
Dimensions 6.95 x 5.15 x 1.1 mm