Technical Document
Specifications
Brand
MurataInductance
15 nH
Maximum dc Current
90mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.35mm
Dimensions
1 x 0.5 x 0.35mm
Tolerance
±2%
Maximum DC Resistance
1.8Ω
Series
LQP15M
Core Material
Ferrite
Maximum Self Resonant Frequency
3.3GHz
Minimum Quality Factor
13
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Stock information temporarily unavailable.
Please check again later.
AED 0.55
Each (Supplied on a Reel) (ex VAT)
AED 0.578
Each (Supplied on a Reel) (inc VAT)
25
AED 0.55
Each (Supplied on a Reel) (ex VAT)
AED 0.578
Each (Supplied on a Reel) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
25 - 25 | AED 0.55 | AED 13.75 |
50 - 75 | AED 0.45 | AED 11.25 |
100 - 475 | AED 0.40 | AED 10.00 |
500 - 1975 | AED 0.35 | AED 8.75 |
2000+ | AED 0.35 | AED 8.75 |
Technical Document
Specifications
Brand
MurataInductance
15 nH
Maximum dc Current
90mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.35mm
Dimensions
1 x 0.5 x 0.35mm
Tolerance
±2%
Maximum DC Resistance
1.8Ω
Series
LQP15M
Core Material
Ferrite
Maximum Self Resonant Frequency
3.3GHz
Minimum Quality Factor
13
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general