Technical Document
Specifications
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
5
Logic Family
AHCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
7.9 ns @ 4.5 V → 5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
8mA
Width
1.35mm
Dimensions
2.25 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Height
1mm
Maximum Operating Temperature
+125 °C
Length
2.25mm
Product details
74AHCT1G Family
Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74AHCT Family
Stock information temporarily unavailable.
Please check again later.
AED 1.20
Each (In a Pack of 50) (ex VAT)
AED 1.26
Each (In a Pack of 50) (inc VAT)
50
AED 1.20
Each (In a Pack of 50) (ex VAT)
AED 1.26
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 1.20 | AED 60.00 |
100 - 200 | AED 0.65 | AED 32.50 |
250 - 450 | AED 0.60 | AED 30.00 |
500 - 950 | AED 0.55 | AED 27.50 |
1000+ | AED 0.50 | AED 25.00 |
Technical Document
Specifications
Brand
NexperiaLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
5
Logic Family
AHCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
7.9 ns @ 4.5 V → 5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
8mA
Width
1.35mm
Dimensions
2.25 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Height
1mm
Maximum Operating Temperature
+125 °C
Length
2.25mm
Product details
74AHCT1G Family
Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL