Nexperia, 18V Zener Diode 5% 300 mW SMT 2-Pin UMD

RS Stock No.: 508-365Brand: NexperiaManufacturers Part No.: BZX384-C18,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

18V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

14.4mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.05

Each (In a Pack of 200) (ex VAT)

AED 0.052

Each (In a Pack of 200) (inc VAT)

Nexperia, 18V Zener Diode 5% 300 mW SMT 2-Pin UMD

AED 0.05

Each (In a Pack of 200) (ex VAT)

AED 0.052

Each (In a Pack of 200) (inc VAT)

Nexperia, 18V Zener Diode 5% 300 mW SMT 2-Pin UMD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

18V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

14.4mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more