WeEn Semiconductors Co., Ltd BT149D, Thyristor 400V, 0.5A 0.2mA

RS Stock No.: 509-544Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: BT149D
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

0.5A

Thyristor Type

SCR

Package Type

SPT

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

9A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.8 x 4.2 x 5.2mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.7V

Product details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features

  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WeEn Semiconductors Co., Ltd BT149D, Thyristor 400V, 0.5A 0.2mA

P.O.A.

WeEn Semiconductors Co., Ltd BT149D, Thyristor 400V, 0.5A 0.2mA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.5A

Thyristor Type

SCR

Package Type

SPT

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

9A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.8 x 4.2 x 5.2mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.7V

Product details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features

  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).