NXP Pressure Sensor, 0kPa Min, 250kPa Max, Analogue Output, Differential Reading

RS Stock No.: 922-7320Brand: NXPManufacturers Part No.: MPX4250DP
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

NXP

Pressure Reading Type

Differential

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

250kPa

Accuracy

±1.4 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.85 → 5.35 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP Pressure Sensor, 0kPa Min, 250kPa Max, Analogue Output, Differential Reading

P.O.A.

NXP Pressure Sensor, 0kPa Min, 250kPa Max, Analogue Output, Differential Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NXP

Pressure Reading Type

Differential

Minimum Pressure Reading

0kPa

Maximum Pressure Reading

250kPa

Accuracy

±1.4 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.85 → 5.35 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom