PCF8577CT/3,112, LCD Driver 64-Segments, 3.3 V, 5 V, 40-Pin VSO

RS Stock No.: 483-7317Brand: NXPManufacturers Part No.: PCF8577CT/3,112
brand-logo
View all in Display Drivers

Technical Document

Specifications

Brand

NXP

Number of Segments

64

Maximum Clock Frequency

0.1MHz

Maximum Supply Current

0.125 mA

Mounting Type

Surface Mount

Package Type

VSO

Pin Count

40

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

15.6 x 7.6 x 2.45mm

Height

2.45mm

Width

7.6mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PCF8577CT/3,112, LCD Driver 64-Segments, 3.3 V, 5 V, 40-Pin VSO

P.O.A.

PCF8577CT/3,112, LCD Driver 64-Segments, 3.3 V, 5 V, 40-Pin VSO
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NXP

Number of Segments

64

Maximum Clock Frequency

0.1MHz

Maximum Supply Current

0.125 mA

Mounting Type

Surface Mount

Package Type

VSO

Pin Count

40

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

15.6 x 7.6 x 2.45mm

Height

2.45mm

Width

7.6mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China