Arcol Ohmite 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - AS08J1R00ET

RS Stock No.: 136-4758Brand: Arcol OhmiteManufacturers Part No.: AS08J1R00ET
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±400ppm/°C

Series

AS08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol Ohmite 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - AS08J1R00ET
Select packaging type

P.O.A.

Arcol Ohmite 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - AS08J1R00ET
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±400ppm/°C

Series

AS08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more