Technical Document
Specifications
Brand
OmronOutput Type
Transistor
Number of Outputs
32
For Use With
CJ1 Series
Dimensions
95.4 x 20 x 83.6 mm
Country of Origin
China
Product details
Digital Output Modules
The PNP transistor output module (Stock No. 512-5902) features short circuit protection and an output wire break sensing facility
Commons: 1 (8 for stock no. 510-1489)
Outputs: 16 (8 for stock no. 510-1489)
Current Consumption: 90mA @ 5Vdc (48mA @ 24Vdc) for stock no. 510-1489; 110mA @ 5Vdc (96mA @ 24Vdc) for 512-5895; 100mA @ 5Vdc only, for stock nos. 510-1495 and 512-5902
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OmronOutput Type
Transistor
Number of Outputs
32
For Use With
CJ1 Series
Dimensions
95.4 x 20 x 83.6 mm
Country of Origin
China
Product details
Digital Output Modules
The PNP transistor output module (Stock No. 512-5902) features short circuit protection and an output wire break sensing facility
Commons: 1 (8 for stock no. 510-1489)
Outputs: 16 (8 for stock no. 510-1489)
Current Consumption: 90mA @ 5Vdc (48mA @ 24Vdc) for stock no. 510-1489; 110mA @ 5Vdc (96mA @ 24Vdc) for 512-5895; 100mA @ 5Vdc only, for stock nos. 510-1495 and 512-5902
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.