Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
4µs
Typical Fall Time
4µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
8.9 x 4 x 5.4mm
Height
5.4mm
Length
8.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
2.8mm
Width
4mm
Operating Temperature Range
-25 → +85°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
4µs
Typical Fall Time
4µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
8.9 x 4 x 5.4mm
Height
5.4mm
Length
8.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
2.8mm
Width
4mm
Operating Temperature Range
-25 → +85°C
Country of Origin
Japan