Omron F3S-TGR-CL Series Light Beam Sender & Receiver, 3 Beam(s), 8m Max Range

RS Stock No.: 757-7633Brand: OmronManufacturers Part No.: F3S-TGR-CL4A-K3C-800
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Component Type

Receiver, Sender

Maximum Scanning Distance

8m

Minimum Scanning Distance

0.5m

Safety Type

4

PL EN ISO 13849-1

e

Peak Wavelength

880nm

Number Of Beams

3

Maximum Response Time

13 ms

Terminal Type

M12 Connector

Dimensions

982 x 37 x 48 mm

Product Length

982mm

Protective Height

818mm

PRICED TO CLEAR

Yes

Length

982mm

Width

37mm

Features

Auto Reset, EMD, Interlock With Manual Reset, Muting

Height

48mm

Application

Finger, Hand

Country of Origin

Germany

Product details

F3S-TGR-CL Light Beam

The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m

Perimeter and Access Guard

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron F3S-TGR-CL Series Light Beam Sender & Receiver, 3 Beam(s), 8m Max Range

P.O.A.

Omron F3S-TGR-CL Series Light Beam Sender & Receiver, 3 Beam(s), 8m Max Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Series

F3S-TGR-CL

Component Type

Receiver, Sender

Maximum Scanning Distance

8m

Minimum Scanning Distance

0.5m

Safety Type

4

PL EN ISO 13849-1

e

Peak Wavelength

880nm

Number Of Beams

3

Maximum Response Time

13 ms

Terminal Type

M12 Connector

Dimensions

982 x 37 x 48 mm

Product Length

982mm

Protective Height

818mm

PRICED TO CLEAR

Yes

Length

982mm

Width

37mm

Features

Auto Reset, EMD, Interlock With Manual Reset, Muting

Height

48mm

Application

Finger, Hand

Country of Origin

Germany

Product details

F3S-TGR-CL Light Beam

The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m

Perimeter and Access Guard