Omron PCB Mount Latching Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 369-618PBrand: OmronManufacturers Part No.: G6AK-234P 24DC
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20.2mm

Depth

10.1mm

Height

8.4mm

Dimensions

20.2 x 8.4 x 10.1mm

Terminal Type

Through Hole

Switching Current

2A

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Coil Power

180mW

Life

100000000 (Mechanical) cycles

Maximum Switching Power AC

125 VA

Coil Resistance

3.2 kΩ

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20.2mm

Depth

10.1mm

Height

8.4mm

Dimensions

20.2 x 8.4 x 10.1mm

Terminal Type

Through Hole

Switching Current

2A

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Coil Power

180mW

Life

100000000 (Mechanical) cycles

Maximum Switching Power AC

125 VA

Coil Resistance

3.2 kΩ

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more