Omron Surface Mount High Frequency Relay, 5V dc Coil, DPDT

RS Stock No.: 808-8566Brand: OmronManufacturers Part No.: G6K-2F-TR DC5
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Brand

Omron

Coil Resistance

237 Ω

Contact Resistance

100 Ω

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Contact Voltage

60 V dc, 125 V ac

Coil Power

100mW

Contact Material

Silver Alloy

Height

5.2mm

Length

10mm

Life

100000 (Electrical) Operations, 50000000 (Mechanical) Operations

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Switching Voltage

60 V dc, 125 V ac

Dimensions

10 x 6.5 x 5.2mm

Operating Time Including Bounce

3ms

Depth

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Surface Mount High Frequency Relay, 5V dc Coil, DPDT

P.O.A.

Omron Surface Mount High Frequency Relay, 5V dc Coil, DPDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Resistance

237 Ω

Contact Resistance

100 Ω

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Contact Voltage

60 V dc, 125 V ac

Coil Power

100mW

Contact Material

Silver Alloy

Height

5.2mm

Length

10mm

Life

100000 (Electrical) Operations, 50000000 (Mechanical) Operations

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Switching Voltage

60 V dc, 125 V ac

Dimensions

10 x 6.5 x 5.2mm

Operating Time Including Bounce

3ms

Depth

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more