Omron PCB Mount RF Relay, 4.5V dc Coil, 50Ω Impedance, 1GHz Max. Coil Freq., DPDT

RS Stock No.: 683-9722Brand: OmronManufacturers Part No.: G6KU2FRF45DC
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

194 Ω

Contact Resistance

100 mΩ

Insertion Loss

0.2 dB @ 1 GHz

Isolation

20 dB @ 1 GHz

VSWR Voltage Standing Wave Ratio

1.2 @ 1 GHz

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

100mW

Contact Material

Silver Alloy

Height

5.4mm

Length

12.8mm

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Switching Voltage

60 V dc, 125 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

12.8 x 7.8 x 5.4mm

Operating Time Including Bounce

3ms

Depth

7.8mm

Operating Temperature Range

-40 → +70°C

Country of Origin

Japan

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount RF Relay, 4.5V dc Coil, 50Ω Impedance, 1GHz Max. Coil Freq., DPDT

P.O.A.

Omron PCB Mount RF Relay, 4.5V dc Coil, 50Ω Impedance, 1GHz Max. Coil Freq., DPDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

194 Ω

Contact Resistance

100 mΩ

Insertion Loss

0.2 dB @ 1 GHz

Isolation

20 dB @ 1 GHz

VSWR Voltage Standing Wave Ratio

1.2 @ 1 GHz

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

100mW

Contact Material

Silver Alloy

Height

5.4mm

Length

12.8mm

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Switching Voltage

60 V dc, 125 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

12.8 x 7.8 x 5.4mm

Operating Time Including Bounce

3ms

Depth

7.8mm

Operating Temperature Range

-40 → +70°C

Country of Origin

Japan

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more