Omron PCB Mount HF Relay, 3V dc Coil, 2.6GHz Max. Coil Freq., SPDT

RS Stock No.: 683-9955Brand: OmronManufacturers Part No.: G6Z1FE3DC
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

2.6GHz

Coil Resistance

45 Ω

Contact Configuration

SPDT

Coil Voltage

3V dc

Mounting Type

PCB Mount

Contact Material

Gold Clad Copper Alloy

Height

9.3mm

Length

20mm

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

20 x 9.6 x 9.3mm

Depth

9.6mm

Country of Origin

China

Product details

Omron High Frequency G6Z Series

Surface-mounting 2.6GHz band SPDT HF relays
E-shape terminal versions; isolation 30dB, insertion loss of 0.5dB for 75Ω types and 0.3dB for 50Ω types @ 2.6 GHz
Y-shape terminal versions; isolation 40dB, insertion loss of 0.5dB for 75Ω types and 0.3dB for 50Ω types @ 2.6 GHz
VSWR; 75Ω types 1.5 (max.), 50Ω types 1.3 (max.) @ 2.6 GHz
Dimensions: L20xW8.6xH8.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount HF Relay, 3V dc Coil, 2.6GHz Max. Coil Freq., SPDT

P.O.A.

Omron PCB Mount HF Relay, 3V dc Coil, 2.6GHz Max. Coil Freq., SPDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Coil Frequency

2.6GHz

Coil Resistance

45 Ω

Contact Configuration

SPDT

Coil Voltage

3V dc

Mounting Type

PCB Mount

Contact Material

Gold Clad Copper Alloy

Height

9.3mm

Length

20mm

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

20 x 9.6 x 9.3mm

Depth

9.6mm

Country of Origin

China

Product details

Omron High Frequency G6Z Series

Surface-mounting 2.6GHz band SPDT HF relays
E-shape terminal versions; isolation 30dB, insertion loss of 0.5dB for 75Ω types and 0.3dB for 50Ω types @ 2.6 GHz
Y-shape terminal versions; isolation 40dB, insertion loss of 0.5dB for 75Ω types and 0.3dB for 50Ω types @ 2.6 GHz
VSWR; 75Ω types 1.5 (max.), 50Ω types 1.3 (max.) @ 2.6 GHz
Dimensions: L20xW8.6xH8.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more