Omron LCD Process Indicator for Voltage, 45mm x 92mm

RS Stock No.: 827-6779Brand: OmronManufacturers Part No.: K3HB-XVA100-240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

93mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Product details

K3HB-X Process Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. Input ranges are scaleable linear AC current, DC current or DC voltage to cover all standard linear scales.

3 models offer standard linear scaleable inputs

K3HB-XAD – DC current, +/-199.99mA / 4-20mA
K3HB-XVD – DC voltage, +/-199.99V / 1 to 5V
K3HB-XAA - AC current, 0 to 10A
Colour change display and output indications give process status
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron LCD Process Indicator for Voltage, 45mm x 92mm

P.O.A.

Omron LCD Process Indicator for Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Properties Measured

Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

93mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Product details

K3HB-X Process Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. Input ranges are scaleable linear AC current, DC current or DC voltage to cover all standard linear scales.

3 models offer standard linear scaleable inputs

K3HB-XAD – DC current, +/-199.99mA / 4-20mA
K3HB-XVD – DC voltage, +/-199.99V / 1 to 5V
K3HB-XAA - AC current, 0 to 10A
Colour change display and output indications give process status
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).