Omron Backlit FSTN LCD HMI Panel, 24 V dc Supply, 128 x 102 x 44.5 mm

RS Stock No.: 704-3849Brand: OmronManufacturers Part No.: NQ3-MQ000-B
brand-logo
View all in Home

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NQ3

Display Type

FSTN LCD

Display Resolution

320 x 240pixels

Port Type

RS232, RS422, RS485

Onboard Memory

4 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 44.5 mm

Depth

44.5mm

Length

128mm

Width

102mm

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

NQ3 Series 3.8" and 3.5" Touchscreen Terminals

2 USB ports for easy project updates using a simple USB stick or USB cable
In addition to the touch screen, a minimum of five function keys on the right side enable quick activation of the most frequently used functions
Plotted trend graphs can be displayed for a graphical representation of data. The trend can show real time and historical (logged) data with a timebased axis
Alarms are shown on the screen with their actual status and text message. For each alarm you can define the condition and priority and if it needs to be logged so that you can create a history of occurred alarms
Texts can be defined in nine different languages
With the NQ software you can easily design screens showing 3D-buttons and sharp colour graphics
Software NQ-Designer can be downloaded for free from Omron website

Omron NQ Series

The NQ series comes in different display sizes and in a color and monochrome version. All of them display clear and sharp pictures, buttons, text and graphs on a modern touch screen.All versions have two USB ports and in addition to the touch screen, a minimum of five function keys on the right side enable quick activation of the most often used functions.The 3.5” colour TFT model brings the world of Windows into a low-end HMI, including 3D buttons and vivid colour graphics.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Backlit FSTN LCD HMI Panel, 24 V dc Supply, 128 x 102 x 44.5 mm

P.O.A.

Omron Backlit FSTN LCD HMI Panel, 24 V dc Supply, 128 x 102 x 44.5 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NQ3

Display Type

FSTN LCD

Display Resolution

320 x 240pixels

Port Type

RS232, RS422, RS485

Onboard Memory

4 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 44.5 mm

Depth

44.5mm

Length

128mm

Width

102mm

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

NQ3 Series 3.8" and 3.5" Touchscreen Terminals

2 USB ports for easy project updates using a simple USB stick or USB cable
In addition to the touch screen, a minimum of five function keys on the right side enable quick activation of the most frequently used functions
Plotted trend graphs can be displayed for a graphical representation of data. The trend can show real time and historical (logged) data with a timebased axis
Alarms are shown on the screen with their actual status and text message. For each alarm you can define the condition and priority and if it needs to be logged so that you can create a history of occurred alarms
Texts can be defined in nine different languages
With the NQ software you can easily design screens showing 3D-buttons and sharp colour graphics
Software NQ-Designer can be downloaded for free from Omron website

Omron NQ Series

The NQ series comes in different display sizes and in a color and monochrome version. All of them display clear and sharp pictures, buttons, text and graphs on a modern touch screen.All versions have two USB ports and in addition to the touch screen, a minimum of five function keys on the right side enable quick activation of the most often used functions.The 3.5” colour TFT model brings the world of Windows into a low-end HMI, including 3D buttons and vivid colour graphics.